text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMSZ5234BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 6.2V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$600.00
USD
Quantity
Unit Price
30,000
$0.02
60,000+
$0.0195