text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5261B-E3-08

Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Vishay MMSZ5261B-E3-08 - Technical Attributes
Attributes Table
Dimension: L  2.85mm x W  1.7mm
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.70
USD
Quantity
Unit Price
3,000
$0.0219
9,000
$0.0214
15,000
$0.0211
45,000
$0.0206
75,000+
$0.0202
Product Variant Information section