text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ9.1BF

PDZ Series 9.1 V ±2 % 400 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDZ9.1BF - Technical Attributes
Attributes Table
Power Dissipation: 0.4W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 2%
Impedance: 10Ω
Voltage Temperature Coefficient: 5.5mV/K
Capacitance: 120pF
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,260,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,300.00
USD
Quantity
Unit Price
10,000+
$0.106
Product Variant Information section