text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU18B2A-QX

Zener Diodes SOD323 (SC-76) Surface-Mounted Device Automotive

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU18B2A-QX - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 320mW
Forward Voltage: 1.1V
Reverse Current-Max: 50µA
Voltage Tolerance: 2%
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Working Voltage-Nom: 17.96V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,510.00
USD
Quantity
Unit Price
3,000
$0.122
6,000
$0.121
9,000
$0.12
12,000
$0.119
15,000+
$0.117
Product Variant Information section