Manufacturer Part #
SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SMAZ33-13-F - Product Specification
Diodes Incorporated SMAZ33-13-F - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 0.5µA |
| Working Voltage-Nom: | 33V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMAZ33-13-F is a part of SMAZ33 Series 1 W 33 V 200 mA Surface Mount Zener Diode. It has an operating and storage temperature range -65 °C to +125 °C and it is available in DO-214AC Package.
Features:
- 1.0 W Power Dissipation
- Ideally Suited for Automated Assembly
- 5.1 V - 39 V Nominal Zener Voltage Range
- Standard VZ Tolerance is ± 5%
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0572
10,000
$0.0562
15,000
$0.0556
20,000
$0.0553
25,000+
$0.054
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount