text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5363B-TP

SMBJ5363B Series 5 W 30 V 1 A Surface Mount Zener Diode - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2035
Product Specification Section
Micro Commercial Components SMBJ5363B-TP - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 30V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,556
USA:
2,556
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Unit Price
1
$0.66
15
$0.57
75
$0.515
300
$0.47
1,500+
$0.415