text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z5V6T1G

SZMM3Z Series 5.6 V 300 mW Surface Mount Zener Voltage Regulator - SOD−323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM3Z5V6T1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.40
USD
Quantity
Unit Price
3,000
$0.0334
9,000
$0.0326
12,000
$0.0324
30,000
$0.0317
45,000+
$0.031
Product Variant Information section