text.skipToContent text.skipToNavigation
Product Specification Section
onsemi SZMMSZ5235BT1G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.8V
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Unit Price
1
$0.24
15
$0.179
75
$0.144
300
$0.115
1,500+
$0.0797