Manufacturer Part #
SZMMSZ5235BT1G
MMSZ5235BT1 Series 500 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZMMSZ5235BT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZMMSZ5235BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 6.8V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0576
6,000
$0.0566
9,000
$0.056
15,000
$0.0554
30,000+
$0.0539
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel