text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ5V1T1G

SZMMSZXXT1G Series 5.1 V ±5% 500 mW Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
onsemi SZMMSZ5V1T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
29 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$754.50
USD
Quantity
Unit Price
3,000
$0.0523
6,000
$0.0514
9,000
$0.0509
15,000
$0.0503
30,000+
$0.049
Product Variant Information section