text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMB2V7-GS08

TZM Series 2.7 V ±2 % 500 mW Small Signal Zener Diode - MiniMELF SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TZMB2V7-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Voltage Tolerance: 2%
Impedance: 85Ω
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 2.7V
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.50
USD
Quantity
Unit Price
2,500
$0.0476
5,000
$0.0468
10,000
$0.046
12,500
$0.0458
37,500+
$0.0442
Product Variant Information section