text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-176.2B

UDZVTE-6.2B Series 6.2 V 200 mW Surface Mount Zener Diode - UMD-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
ROHM UDZVTE-176.2B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 1µA
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SC-90A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.50
USD
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
15,000
$0.0235
30,000
$0.0232
60,000+
$0.0226
Product Variant Information section