text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-177.5B

UDZV Series 7.5 V 200 mW Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZVTE-177.5B - Technical Attributes
Attributes Table
Power Dissipation: 0.2W
Reverse Current-Max: 0.5µA
Impedance: 30Ω
Configuration: Single
Working Voltage-Nom: 7.5V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.50
USD
Quantity
Unit Price
3,000
$0.0266
9,000
$0.026
15,000
$0.0257
30,000
$0.0253
60,000+
$0.0246
Product Variant Information section