text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMY6V2-GS08

Zener Diodes 6.2 Volt 1 Watt 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay ZMY6V2-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 0.5µA
Impedance:
Zener Current: 128mA
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
Germany:
13,500
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$103.35
USD
Quantity
Unit Price
1,500
$0.0689
4,500
$0.067
6,000
$0.0665
15,000
$0.065
22,500+
$0.0636
Product Variant Information section