text.skipToContent text.skipToNavigation

Manufacturer Part #

B72205S271K101

B722 Series 350 V 275 Vrms 710 V Clamp 400 A 60 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72205S271K101 - Technical Attributes
Attributes Table
Capacitance: 60pF
Clamping Voltage-Max: 710V
Peak Output Current: 400A
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
1,000
$0.117
3,000
$0.115
5,000
$0.114
15,000
$0.112
25,000+
$0.11
Product Variant Information section