text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S301K101

B722 Series 385 V 300 Vrms 775 V Clamp 1200 A 100 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TDK EPCOS B72207S301K101 - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 775V
Peak Output Current: 1200A
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,984
USA:
4,984
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
200
$0.102
500
$0.10
2,000
$0.0969
5,000
$0.0947
20,000+
$0.0896
Product Variant Information section