text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S251K151

B722 Series 320 V 250 Vrms 650V Clamp 2500 A 245 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S251K151 - Technical Attributes
Attributes Table
Capacitance: 245pF
Clamping Voltage-Max: 650V
Peak Output Current: 2500A
Rated Voltage: 320|V
RMS Voltage-Max: 250V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$522.00
USD
Quantity
Unit Price
1,000
$0.178
3,000
$0.174
5,000
$0.173
10,000
$0.17
20,000+
$0.167
Product Variant Information section