text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S251K551

B722 Series 320 V 250Vrms 650 V Clamp 2500 A 245 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S251K551 - Technical Attributes
Attributes Table
Capacitance: 245pF
Clamping Voltage-Max: 650V
Peak Output Current: 2500A
Rated Voltage: 320|V
RMS Voltage-Max: 250V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
9,000
$0.171
12,000
$0.17
15,000+
$0.167
Product Variant Information section