text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214P2271K101

B722 Series 350 V 275 Vrms 710 V Clamp 6000 A 530 pF AdvanceD-MP Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214P2271K101 - Technical Attributes
Attributes Table
Capacitance: 530pF
Clamping Voltage-Max: 710V
Peak Output Current: 6000A
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
500
$0.265
9,000
$0.26
15,000+
$0.255
Product Variant Information section