Référence fabricant
B72220P3321K101
B722 Series 420 V 320 Vrms 840 V Clamp 12 kA 1000 pF SuperioR-MP Leaded Varistor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TDK EPCOS | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :250 par Box Style d'emballage :RADIAL Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
TDK EPCOS B72220P3321K101 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Statut du produit:
TDK EPCOS B72220P3321K101 - Caractéristiques techniques
| Capacitance: | 1000pF |
| Clamping Voltage-Max: | 840V |
| Peak Output Current: | 12000A |
| Rated Voltage: | 420|V |
| RMS Voltage-Max: | 320V |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
250 par Box
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole