text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S750K101

B722 Series 100 V 75 Vrms 200 V Clamp 6500 A 2900 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TDK EPCOS B72220S750K101 - Technical Attributes
Attributes Table
Capacitance: 2900pF
Clamping Voltage-Max: 200V
Peak Output Current: 6500A
Rated Voltage: 100|V
RMS Voltage-Max: 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
76,297
USA:
76,297
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.41
1,500
$0.40
4,000+
$0.38
Product Variant Information section