Manufacturer Part #
B72580E250K62
CT Series 31 V 25 Vrms 65 V Clamp 800 A 2500 pF Automotive Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72580E250K62 - Technical Attributes
Attributes Table
| Capacitance: | 2500pF |
| Clamping Voltage-Max: | 65V |
| Peak Output Current: | 800A |
| Rated Voltage: | 31|V |
| RMS Voltage-Max: | 25V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.77
2,000
$0.76
3,000
$0.75
5,000+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel