text.skipToContent text.skipToNavigation

Manufacturer Part #

B72660M131K72

CU Series 170 V 130 Vrms 340 V Clamp 1200 A 200 pF SMT Ceramic Disk Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72660M131K72 - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 340V
Peak Output Current: 1200A
Rated Voltage: 170|V
RMS Voltage-Max: 130V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.51
3,000
$0.505
5,000+
$0.495
Product Variant Information section