text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D820

ZNR Type D Series 65 Vdc 50 Vrms 145 V Clamp Transient/Surge Absorbers

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Panasonic Industry ERZ-V05D820 - Technical Attributes
Attributes Table
Capacitance: 460pF
Clamping Voltage-Max: 145V
Peak Output Current: 600A
Rated Voltage: 65V
RMS Voltage-Max: 50V
Varistor Voltage Range: 74V to 90V
Current Rating: 1A
Energy: 3.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.00
USD
Quantity
Unit Price
300
$0.0854
1,500
$0.0823
4,000
$0.0804
10,000
$0.0787
25,000+
$0.0751
Product Variant Information section