Manufacturer Part #
ERZ-V07D361
Var 230VAC/300VDC 1750A 360V Radial Bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-V07D361 - Technical Attributes
Attributes Table
| Capacitance: | 130F |
| Clamping Voltage-Max: | 595V |
| Peak Output Current: | 1750A |
| Rated Voltage: | 300V |
| Varistor Voltage Range: | 324V to 396V |
| Energy: | 32J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 8.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0869
3,000
$0.0846
5,000
$0.0836
20,000
$0.0808
30,000+
$0.079
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole