text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D471

V Series 385 VDC 775 V Clamp 1750 A Straight Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Panasonic Industry ERZ-V07D471 - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 775V
Peak Output Current: 1.75kA
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 1A
Energy: 42J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$22.48
USD
Quantity
Unit Price
250
$0.0899
750
$0.0875
2,000
$0.0855
7,500
$0.0828
20,000+
$0.079
Product Variant Information section