text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D680

ERZ-V Series 40 Vrms 56 VDC 1 kA 135 Vcl Radial Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V10D680 - Technical Attributes
Attributes Table
Capacitance: 2800pF
Clamping Voltage-Max: 135V
Peak Output Current: 500A
Rated Voltage: 56V
RMS Voltage-Max: 40V
Varistor Voltage Range: 61V to 75V
Energy: 9.8J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
500
$0.148
1,500
$0.145
5,000
$0.142
10,000
$0.141
20,000+
$0.137
Product Variant Information section