Manufacturer Part #
ERZ-V10D680
ERZ-V Series 40 Vrms 56 VDC 1 kA 135 Vcl Radial Transient/Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V10D680 - Product Specification
Panasonic Industry ERZ-V10D680 - Technical Attributes
Attributes Table
| Capacitance: | 2800pF |
| Clamping Voltage-Max: | 135V |
| Peak Output Current: | 500A |
| Rated Voltage: | 56V |
| RMS Voltage-Max: | 40V |
| Varistor Voltage Range: | 61V to 75V |
| Energy: | 9.8J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 11.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.146
3,000
$0.143
5,000
$0.142
10,000
$0.14
20,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole