text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D820

ZNR Series 82VDC 50V RMS 135V Clamp 10 kA 7500 pF Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V20D820 - Technical Attributes
Attributes Table
Capacitance: 7500pF
Clamping Voltage-Max: 135V
Peak Output Current: 10kA
Rated Voltage: 82V
RMS Voltage-Max: 50V
Varistor Voltage Range: 74V to 90V
Current Rating: 1A
Energy: 56J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
30
$0.61
100
$0.595
300
$0.585
1,000
$0.57
3,000+
$0.545
Product Variant Information section