Manufacturer Part #
EZJ-Z0V120JA
EZJZ Series 6.7 VDC 10 A 150 pF Surface Mount Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EZJ-Z0V120JA - Technical Attributes
Attributes Table
| Capacitance: | 150pF |
| Peak Output Current: | 10A |
| Rated Voltage: | 6.7|V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0341
20,000
$0.0336
30,000
$0.0333
50,000
$0.033
100,000+
$0.0322
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount