Manufacturer Part #
LSP05G277S
LSP05G Series 277 V 320 Vcl 5 kA European Version LED Lighting Protection Device
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Box | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Littelfuse LSP05G277S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Metallization Change
01/09/2025 Details and Download
Marking Change
02/02/2015 Details and Download
LSP Module SeriesIn order to clearly indicate product single pulse surge rating (Imax) and compliant with the terminology of voltage protection level (Up) from IEC61643-11 for LSP Module Series, we will start to add the "Imax" rating on existing labels for all LSP module products, and revise the "MLV" to "Up" for part numbers ending with suffix code of X3333 and X3316.
Part Status:
Active
Active
Littelfuse LSP05G277S - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 320V |
| Peak Output Current: | 10kA |
| RMS Voltage-Max: | 277V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15
$6.51
45
$6.46
75
$6.43
300
$6.37
450+
$6.32
Product Variant Information section
Available Packaging
Package Qty:
15 per Box