text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP05G277S

LSP05G Series 277 V 320 Vcl 5 kA European Version LED Lighting Protection Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2534
Product Specification Section
Littelfuse LSP05G277S - Technical Attributes
Attributes Table
Clamping Voltage-Max: 320V
Peak Output Current: 10kA
RMS Voltage-Max: 277V
Pricing Section
Global Stock:
305
USA:
305
1,790
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.64
USD
Quantity
Unit Price
1
$6.64
5
$6.56
30
$6.48
100
$6.43
300+
$6.32