Manufacturer Part #
USB0002DP
USB Series 0405 18 V 4 A 10 pF SMT Low Capacitance Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
KYOCERA AVX USB0002DP - Technical Attributes
Attributes Table
| Capacitance: | 10pF |
| Peak Output Current: | 10A |
| Rated Voltage: | 18V |
| RMS Voltage-Max: | 14V |
| Energy: | 0.015J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
82,000
USA:
82,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.138
3,000
$0.136
5,000
$0.135
15,000
$0.132
25,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount