text.skipToContent text.skipToNavigation

Manufacturer Part #

V0402MHS03NR

MHS Series 0402 1 A 3 pF Surface Mount Multilayer Metal-Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse V0402MHS03NR - Technical Attributes
Attributes Table
Capacitance: 1pF
Clamping Voltage-Max: 135V
Rated Voltage: 42V
RMS Voltage-Max: 30V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$679.00
USD
Quantity
Unit Price
10,000
$0.0679
20,000
$0.0669
30,000
$0.0662
40,000
$0.0658
50,000+
$0.0644
Product Variant Information section