text.skipToContent text.skipToNavigation

Manufacturer Part #

V100ZA4P

ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Littelfuse V100ZA4P - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 165V
Peak Output Current: 2500A
Rated Voltage: 81V
RMS Voltage-Max: 60V
Varistor Voltage Range: 90V to 110V
Current Rating: 1mA
Energy: 10J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
125
$0.177
300
$0.174
1,250
$0.17
3,000
$0.167
12,500+
$0.16
Product Variant Information section