text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LT10AP

LT Series 200 Vdc 150 Vrms 4500 A 800 pF Radial Lead Through Hole Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V150LT10AP - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 395V
Peak Output Current: 4500A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$619.50
USD
Quantity
Unit Price
500
$0.182
1,500
$0.179
2,500
$0.177
10,000
$0.173
15,000+
$0.17
Product Variant Information section