text.skipToContent text.skipToNavigation

Manufacturer Part #

V18ZS1P

ZS Series 14 VDC 10 V RMS 36 V Clamp 250 A 200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Littelfuse V18ZS1P - Technical Attributes
Attributes Table
Capacitance: 2000pF
Clamping Voltage-Max: 36V
Peak Output Current: 250A
Rated Voltage: 14|V
RMS Voltage-Max: 10V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.50
USD
Quantity
Unit Price
1,000
$0.0785
3,000
$0.0765
10,000
$0.0743
20,000
$0.0731
40,000+
$0.0709
Product Variant Information section