Manufacturer Part #
V250LT4P
LT Series 330 VDC 250 V RMS 650 V Clamp 1200 A 90 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2140 | ||||||||||
Product Specification Section
Littelfuse V250LT4P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V250LT4P - Technical Attributes
Attributes Table
| Capacitance: | 90pF |
| Clamping Voltage-Max: | 650V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 330|V |
| RMS Voltage-Max: | 250V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.0897
3,000
$0.0873
5,000
$0.0862
20,000
$0.0834
30,000+
$0.0815
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole