text.skipToContent text.skipToNavigation

Manufacturer Part #

V26MLA0805NH

MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 100A 220 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Littelfuse V26MLA0805NH - Technical Attributes
Attributes Table
Capacitance: 220pF
Clamping Voltage-Max: 60V
Peak Output Current: 100A
Rated Voltage: 26|V
RMS Voltage-Max: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
2,500
$0.135
5,000
$0.133
7,500
$0.132
12,500
$0.131
25,000+
$0.128
Product Variant Information section