Manufacturer Part #
V275LA2P
LA Series 369 V 275 Vrms 775 VCl 1200 A 80 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Littelfuse V275LA2P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V275LA2P - Technical Attributes
Attributes Table
| Capacitance: | 80pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 369V |
| RMS Voltage-Max: | 275V |
| Varistor Voltage Range: | 405V to 495V |
| Current Rating: | 1mA |
| Energy: | 23J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,087
USA:
2,087
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.065
500
$0.0632
2,000
$0.0613
7,500
$0.0595
25,000+
$0.056
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole