text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LT20AP

RADIAL VARISTOR 14MM ROHS / LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Littelfuse V300LT20AP - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 775V
Peak Output Current: 50A
Rated Voltage: 405V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Energy: 77J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.00
USD
Quantity
Unit Price
400
$0.23
1,200
$0.225
8,000
$0.22
12,000+
$0.215
Product Variant Information section