text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LT7P

LT Series 320 V 1.2 kA Radial Kinked Lead Metal Oxide Varistor

Product Specification Section
Littelfuse V320LT7P - Technical Attributes
Attributes Table
Capacitance: 65pF
Clamping Voltage-Max: 850V
Peak Output Current: 10A
Rated Voltage: 320|V
RMS Voltage-Max: 420V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.53
USD
Quantity
Unit Price
1
$0.525
10
$0.44
40
$0.39
150
$0.34
500+
$0.295