text.skipToContent text.skipToNavigation

Manufacturer Part #

V33MLA1206NH

MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V33MLA1206NH - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 75V
Peak Output Current: 180A
Rated Voltage: 33V
RMS Voltage-Max: 26V
Varistor Voltage Range: 38V to 49V
Current Rating: 1mA
Energy: 0.8J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
2,500
$0.186
5,000
$0.183
7,500
$0.182
10,000
$0.181
12,500+
$0.178