Manufacturer Part #
V47ZA1PX1347
RADIAL VARISTOR 7MM ROHS / LEAD FREE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Littelfuse V47ZA1PX1347 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Littelfuse V47ZA1PX1347 - Technical Attributes
Attributes Table
| Capacitance: | 1245pF |
| Clamping Voltage-Max: | 93V |
| Peak Output Current: | 250A |
| Rated Voltage: | 38V |
| RMS Voltage-Max: | 30V |
| Varistor Voltage Range: | 42.3V to 51.7V |
| Current Rating: | 2.5A |
| Energy: | 1.8J |
| Insulation Resistance: | 1GΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,400
$0.141
4,200
$0.138
14,000
$0.136
21,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1400 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole