text.skipToContent text.skipToNavigation

Manufacturer Part #

V47ZA7P

ZA Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V47ZA7P - Technical Attributes
Attributes Table
Capacitance: 4500pF
Clamping Voltage-Max: 93V
Peak Output Current: 1000A
Rated Voltage: 38V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 1mA
Energy: 8.8J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.30
USD
Quantity
Unit Price
700
$0.109
2,100
$0.107
7,000
$0.105
14,000
$0.104
28,000+
$0.101
Product Variant Information section