text.skipToContent text.skipToNavigation

Manufacturer Part #

V480SM7

SM7 Series 640 VDC 480 V RMS 1240 V Clamp 40000 A 1200 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse V480SM7 - Technical Attributes
Attributes Table
Capacitance: 50pF
Clamping Voltage-Max: 1240V
Peak Output Current: 1200A
Rated Voltage: 640|V
RMS Voltage-Max: 480V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
600
$0.875
1,200
$0.86
1,800
$0.855
2,400
$0.85
3,000+
$0.835
Product Variant Information section