text.skipToContent text.skipToNavigation

Manufacturer Part #

V48MLA1206NH

MLA Series 1206 48 VDC 40 V RMS 100 V Clamp 180 A 350 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Littelfuse V48MLA1206NH - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 100V
Peak Output Current: 180A
Rated Voltage: 48|V
RMS Voltage-Max: 40V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,062.50
USD
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.415
Product Variant Information section