Manufacturer Part #
V5.5MLA0805T
MLA Series 0805 5.5 VDC / 4 VAC 120 A 17.5 Vcl SMT Multilayer Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V5.5MLA0805T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V5.5MLA0805T - Technical Attributes
Attributes Table
| Capacitance: | 1200pF |
| Clamping Voltage-Max: | 17.5V |
| Rated Voltage: | 5.5V |
| RMS Voltage-Max: | 4V |
| Energy: | 0.3J |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0974
20,000
$0.0957
30,000+
$0.0941
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount