text.skipToContent text.skipToNavigation

Manufacturer Part #

V510SM10

SURFACE MOUNT SM10 VARISTORS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Littelfuse V510SM10 - Technical Attributes
Attributes Table
Capacitance: 170pF
Clamping Voltage-Max: 1350V
Peak Output Current: 5kA
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Energy: 86J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
Germany:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$312.00
USD
Quantity
Unit Price
300
$1.04
600
$1.02
1,200
$1.01
1,500
$1.00
4,500+
$0.97
Product Variant Information section