text.skipToContent text.skipToNavigation

Manufacturer Part #

V550LA80CP

C-III Series Ø 20 mm 550 V RMS 1435 VCl Straight Lead Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V550LA80CP - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 1435V
Peak Output Current: 100A
RMS Voltage-Max: 550V
Varistor Voltage Range: 792V to 968V
Energy: 450J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,760.00
USD
Quantity
Unit Price
30
$0.715
100
$0.70
250
$0.685
1,000
$0.67
2,500+
$0.64
Product Variant Information section